PDP SEO Portlet

HDLU-2416

Alphanumeric LED Display, Red, 125 mA, 3.1 mcd, 4, 5 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLU-2416
Secondary Manufacturer Part#: HDLU-2416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are 5.0 mm (0.2 inch) four character 5 x 7 dot matrix displays driven by an on-board CMOS IC. These displays are pin for pin compatible with the HPDL-2416. The IC stores and decodes 7 bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry, and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor.

  • Enhanced drop-in replacement to HPDL-2416
  • Smart alphanumeric display Built-in RAM, ASCII decoder, and LED drive circuitry
  • CMOS IC for low power consumption
  • Software controlled dimming levels and blank
  • 128 ASCII character set
  • End-stackable
  • Categorized for luminous intensity; AlGaAs Red
  • Low power and sunlight viewable AlGaAs versions
  • Wide operating temperature range -40°C to +85°C
  • Excellent ESD protection
  • Wide viewing angle (50° typ.)

Technical Attributes

Find Similar Parts

Description Value
637 nm
3100 ucd
Matte Tin
250
Through Hole
-40 to 85 °C
18DIP
645 nm
18
25.15 x 20.07 x 6.6 mm
DIP
6.6 mm
5.08 mm
3.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$33.18571
40+
$31.39189
80+
$30.56579
160+
$29.78205
320+
$29.3425