PDP SEO Portlet

HDLO-2416

Alphanumeric LED Display, Red, 110 mA, 3.5 mcd, 4, 5 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLO-2416
Secondary Manufacturer Part#: HDLO-2416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDLO-2416 is a 4-character 5mm Smart 5 x 7 Alphanumeric Display with parallel interface. It stores and decodes 7-bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor. The address and data inputs can be directly connected to the microprocessor address and data buses. The HDLO-2416 has several enhancements over the HPDL -2416. The features include an expanded character set, internal 8 level dimming controls, external dimming capability and individual digit blanking.

  • Enhanced drop-in replacement to HPDL-2416
  • Smart alphanumeric display built-in RAM, ASCII decoder and LED drive circuitry
  • CMOS IC for low power consumption
  • Software controlled dimming levels and blank
  • 128 ASCII character set
  • End-stackable
  • Low power and sunlight viewable AlGaAs
  • -40 to 85°C Operating temperature range
  • Excellent ESD protection
  • Wave solderable
  • 50° Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
626 nm
3500 ucd
Matte Tin
250
Through Hole
-40 to 85 °C
18DIP
635 nm
18
25.15 x 20.07 x 6.6 mm
DIP
6.6 mm
5.08 mm
3.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$30.89857
40+
$29.22838
80+
$28.45921
160+
$27.72949
320+
$27.03625