PDP SEO Portlet

HDLG-3416

Displays Dot Matrix Panel 4DIGIT 140LED Green 22-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLG-3416
Secondary Manufacturer Part#: HDLG-3416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a 5x7 dot matrix display with four 0.27 tall characters, driven by an on board CMOS IC. The IC stores and decodes 7 bit ASCII data and displays it with an easy to read 5x7 font. Multiplexing circuitry and drivers are included in the IC to allow the display to interface simple with bus based microprocessor systems. The address and data inputs of the display can be directly connected to the microprocessor address and data busses. This display is related to the HDLX-2416 family, and thus share the same enhancements over the HPDL-2416 segmented displays. These features include support for the full 128 character US ASCII character set, 8 level dimming control, external hardware dimming capability, and digit blanking. An extended function disable exists for those designers who desire compatibility with competitive displays. This function disables the dimming and digit blanking controls."

  • Built-in RAM, ASCII Decoder,and LED Driver
  • Software Controlled Dimming and Blanking
  • 128 ASCII Character Set
  • End Stackable
  • Categorized for Luminous Intensity (Use of Like Categories Yields a Uniform Display)
  • Wide Operating Temperature -40°C to 85°C
  • Wave Solderable
  • Wide Viewing Angle (50° Typical)

Technical Attributes

Find Similar Parts

Description Value
574 nm
5600 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
22DIP
568 nm
22
32.77 x 20.07 x 8.64 mm
DIP
8.64 mm
6.86 mm
4.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9013809100
Schedule B: 9013800100
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:110  Mult:10  
USD $:
110+
$34.69857
220+
$32.82297
440+
$31.95921
880+
$31.13974
1760+
$30.36125