PDP SEO Portlet

HDLG-2416

Alphanumeric LED Display, Green, 110 mA, 5.6 mcd, 4, 5 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLG-2416
Secondary Manufacturer Part#: HDLG-2416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDLG-2416 is a 4-character 5mm smart 5 x 7 Alphanumeric Display driven by an on-board CMOS IC. The IC stores and decodes 7 bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor. The address and data inputs can be directly connected to the microprocessor address and data buses. This has several enhancements over the HPDL-2416. Finally, the extended functions can be disabled which allows the display to operate exactly like an HPDL-2416 by disabling all of the enhancements except the expanded character set.

  • Enhanced drop-in replacement to HPDL-2416
  • Smart alphanumeric display built-in RAM, ASCII decoder and LED drive circuitry
  • CMOS IC for low power consumption
  • Software controlled dimming levels and blank
  • 128 ASCII Character set
  • End-stackable
  • Low power and sunlight viewable AlGaAs versions
  • Wave solderable

Technical Attributes

Find Similar Parts

Description Value
Green
5 x 7
574 nm
5.6 mcd
Matte Tin
250
Through Hole
140
-40 to 85 °C
18DIP
568 nm
18
25.15 x 20.07 x 6.6 mm mm
Industrial
DIP
6.6 mm
5.08 mm
3.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$31.45857
40+
$30.535
80+
$30.38
160+
$30.225
320+
$30.07