PDP SEO Portlet

HDLG-2416-FG000

Displays Dot Matrix Panel 4DIGIT 140LED Green 18-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLG-2416-FG000
Secondary Manufacturer Part#: HDLG-2416-FG000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are 5.0 mm (0.2 inch) four character 5 x 7 dot matrix displays driven by an on-board CMOS IC. These displays are pin for pin compatible with the HPDL-2416. The IC stores and decodes 7 bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry, and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor.

  • Enhanced drop-in replacement to HPDL-2416
  • Smart alphanumeric display Built-in RAM, ASCII decoder, and LED drive circuitry
  • CMOS IC for low power consumption
  • Software controlled dimming levels and blank
  • 128 ASCII character set
  • End-stackable
  • Categorized for luminous intensity; Green
  • Low power and sunlight viewable AlGaAs versions
  • Wide operating temperature range -40°C to +85°C
  • Excellent ESD protection
  • Wide viewing angle (50° typ.)

Technical Attributes

Find Similar Parts

Description Value
574 nm
5600 ucd
Matte Tin
250
Through Hole
-40 to 85 °C
18DIP
568 nm
18
25 x 18.6 x 8 mm
DIP
6.6 mm
5.08 mm
3.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:160  Mult:20  
USD $:
160+
$27.43552
320+
$27.29554
640+
$27.15557
1280+
$27.01559
2560+
$26.87561