PDP SEO Portlet

HDLG-1414

Alphanumeric LED Display, Green, 110 mA, 5.6 mcd, 4, 3.7 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLG-1414
Secondary Manufacturer Part#: HDLG-1414
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are 3.7 mm (0.145 inch) four character 5 x 7 dot matrix displays driven by an on-board CMOS IC. These displays are pin for pin compatible with the HPDL-1414. The IC stores and decodes 7-bit ASCII data and displays it in an easy to read 5 x 7 font. Multiplexing and LED drive circuitry is also included in the display, and fast setup and hold times allow it to interface easily with common microprocessors. The address and data inputs can be directly connected to microprocessor address and data buses. The HDLX-1414 offers a larger character set than the HPDL-1414. Lower case letters and special symbols are now offered, made possible by the 5 x 7 dot matrix character layout.

  • Dot matrix replacement of HPDL-1414
  • Smart alphanumeric display Built-in RAM, ASCII decoder, and LED drive circuitry
  • 128 ASCII character set
  • End stackable
  • Categorized for luminous intensity; Yellow and Green categorized for color
  • Low power and sunlight viewable AlGaAs versions
  • Wide viewing angle (50° typical)
  • Color: Green

Technical Attributes

Find Similar Parts

Description Value
574 nm
5600 ucd
250
Through Hole
-40 to 85 °C
12DIP
568 nm
12
20.12 x 17.66 x 6.1 mm
DIP
6.1 mm
3.61 mm
2.29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:125  Mult:25  
USD $:
125+
$31.04429
250+
$29.36622
500+
$28.59342
1000+
$27.86026
2000+
$27.16375