HCPL-T251-300E
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
- RoHS 10 Compliant
- Tariff Charges
The HCPL-T251 contains GaAsP LED. The LED is optically coupledtoanintegratedcircuitwithapoweroutputstage. This optocoupler isideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this opto- coupler makes it ideally suited for directly driving small or medium power IGBTs.
- Supply current (ICC): 11mA (max.)
- Supply voltage (VCC): 10-30V
- Output current (IO): ±0.4A (min.)
- Switching time (tPLH/tPHL): 1µs (max.)
- Isolation voltage (VISO): 3750 Vrms (min.)
- UL 577 Recognized: File No. E55361
- CSA Approved
- 10 kV/µs Minimum Common Mode Rejection (CMR) at Vcm = 600 V
- Creepage distance: 7.4 mm Clearance: 7.1 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 20 mA | ||
| 250 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -20 to 85 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |