PDP SEO Portlet

HCPL-T251-000E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-T251-000E
Secondary Manufacturer Part#: HCPL-T251-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-T251 contains GaAsP LED. The LED is optically coupledtoanintegratedcircuitwithapoweroutputstage. This optocoupler isideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this opto- coupler makes it ideally suited for directly driving small or medium power IGBTs.

  • Supply current (ICC): 11mA (max.)
  • Supply voltage (VCC): 10-30V
  • Output current (IO): ±0.4A (min.)
  • Switching time (tPLH/tPHL): 1µs (max.)
  • Isolation voltage (VISO): 3750 Vrms (min.)
  • UL 577 Recognized: File No. E55361
  • CSA Approved
  • 10 kV/µs Minimum Common Mode Rejection (CMR) at Vcm = 600 V
  • Creepage distance: 7.4 mm Clearance: 7.1 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4200  Mult:50  
USD $:
4200+
$0.9405
8400+
$0.93575
16800+
$0.931
33600+
$0.92625
67200+
$0.9215