PDP SEO Portlet

HCPL-T250

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-T250
Secondary Manufacturer Part#: HCPL-T250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-T250 contains GaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocou- pler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/25A. For IGBTs with higher ratings, the HCPL-T250 can be used to drive a discrete power stage which drives the IGBT gate.

  • Input threshold current (IFLH): 5mA (max.)
  • Supply current (ICC): 11 mA (max.)
  • Supply voltage (VCC): 15-35V
  • Output current (IO): ±0.5A (min.)
  • Switching time (tPLH/tPHL): 0.5µs (max.)
  • Isolation voltage (VISO): 3750 Vrms (min.)
  • UL 1577 recognized: File No. E55361
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 Vpeak
  • 5 kV/µs Minimum Common Mode Rejection (CMR) at Vcm = 1500 V
  • Creepage distance: 7.4 mm Clearance: 7.1 mm

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Lead
260
20 mA
250 mW
Through Hole
MSL 1 - Unlimited
-20 to 85 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2200  Mult:50  
USD $:
2200+
$1.76176
4400+
$1.69312
8800+
$1.62448
17600+
$1.55584
35200+
$1.52724