PDP SEO Portlet

HCPL-T250-060E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-T250-060E
Secondary Manufacturer Part#: HCPL-T250-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-T250 contains GaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocou- pler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/25A. For IGBTs with higher ratings, the HCPL-T250 can be used to drive a discrete power stage which drives the IGBT gate.

  • Input threshold current (IFLH): 5mA (max.)
  • Supply current (ICC): 11 mA (max.)
  • Supply voltage (VCC): 15-35V
  • Output current (IO): ±0.5A (min.)
  • Switching time (tPLH/tPHL): 0.5µs (max.)
  • Isolation voltage (VISO): 3750 Vrms (min.)
  • UL 1577 recognized: File No. E55361
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 Vpeak
  • 5 kV/µs Minimum Common Mode Rejection (CMR) at Vcm = 1500 V
  • Creepage distance: 7.4 mm Clearance: 7.1 mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3500  Mult:50  
USD $:
3500+
$1.28371
7000+
$1.27723
14000+
$1.27075
28000+
$1.26426
56000+
$1.25778