PDP SEO Portlet

HCPL-T250-000E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-T250-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input threshold current (IFLH): 5mA (max.)
  • Supply current (ICC): 11 mA (max.)
  • Supply voltage (VCC): 15-35V
  • Output current (IO): ±0.5A (min.)
  • Switching time (tPLH/tPHL): 0.5µs (max.)
  • Isolation voltage (VISO): 3750 Vrms (min.)
  • UL 1577 recognized: File No. E55361
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 Vpeak
  • 5 kV/µs Minimum Common Mode Rejection (CMR) at Vcm = 1500 V
  • Creepage distance: 7.4 mm Clearance: 7.1 mm

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3600  Mult:50  
Need More?
USD $:
$ 1.0
3600+
$1.0
7200+
$0.94595
14400+
$0.92105
28800+
$0.89744
57600+
$0.875
SubTotal:
$3,600.00