PDP SEO Portlet

HCPL-M700-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-M700-000E
Secondary Manufacturer Part#: HCPL-M700-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small outline, low input current, high gain optocouplers are single channel devices in a five lead miniature footprint. The SO-5 JEDEC registered (MO-155) package outline does not require “through holes” in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes. These high gain series opto-couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. The HCPL-M701 is for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over a 0-70°C operating range for only 0.5 mA of LED current. The HCPL-M700 is designed for use mainly in TTL applications. Current Transfer Ratio is 300% minimum over 0-70°C for an LED current of 1.6 mA [1 TTL Unit Load (U.L.)]. A 300% CTR enables operation with 1 U.L. out with a 2.2 k? pull-up resistor.

  • Surface mountable
  • Very small, low profile JEDEC registered package outline
  • Compatible with infrared vapor phase reflow and wave soldering processes
  • High current transfer ratio: 2000%
  • Low input current capability: 0.5 mA
  • TTL compatible output: VOL = 0.1 V
  • Guaranteed ac and dc performance over temperature: 0°C to 70°C
  • High output current: 60 mA
  • Recognized under the component program of U.L. for dielectric withstand proof test voltage of 3750 Vac, 1 minute
  • Lead free option “-000E”

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3200  Mult:100  
USD $:
3200+
$1.35245
6400+
$1.34562
12800+
$1.33879
25600+
$1.33196
51200+
$1.32513