HCPL-M611-500E
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOP, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
The HCPL-M611-500E is a 1-channel 5-pin surface-mount high CMR high speed Logic Gate Optocoupler for isolated line receiver, microprocessor system interfaces and ground loop elimination. The HCPL-M600 optically coupled gate combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector IC is an open-collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is also suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Compatible with infrared vapour phase reflow and wave soldering processes
- 5mA Low input current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 10 MBd | ||
| 20 mA | ||
| 85 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 5SOIC | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| SOIC | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |