PDP SEO Portlet

HCPL-M601-500E

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, SOIC, 5 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-M601-500E
Secondary Manufacturer Part#: HCPL-M601-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small outline high CMR, high speed, logic gateopto coup lers are single channel devices in a five leadminiature foot print. They are electrically equivalent tothe following Avago optocouplers (except there is nooutput enable feature):The SO-5 JEDEC registered (MO-155) package outlinedoes not require “through holes” in a PCB. This packageoccupies approximately one fourth the footprint area ofthe standard dual-in-line package. The lead profile is designedto be com patible with standard surface mountprocesses.The HCPL-M600/01/11 optically coupled gates combinea GaAsP light emitting diode and an integrated highgain photon detector. The output of the detector I.C.is an Open-collector Schottky-clamped transistor. Theinternal shield provides a guaranteed common modetransient immunity specification of 5,000 V/µs for theHCPL-M601, and 10,000 V/µs for the HCPL-M611.This unique design provides maximum ac and dc circuitisolation while achieving TTL compatibility. The optocouplerac and dc operational param eters are guaranteed from–40°C to 85°C allowing trouble free system performance.The SO-5 JEDEC registered (MO-155) package outlinedoes not require “through holes” in a PCB. This packageoccupies approximately one fourth the footprint area ofthe standard dual-in-line package. The lead profile is designedto be com patible with standard surface mountprocesses.The HCPL-M600/01/11 optically coupled gates combinea GaAsP light emitting diode and an integrated highgain photon detector. The output of the detector I.C.is an Open-collector Schottky-clamped transistor. Theinternal shield provides a guaranteed common modetransient immunity specification of 5,000 V/µs for theHCPL-M601, and 10,000 V/µs for the HCPL-M611.This unique design provides maximum ac and dc circuitisolation while achieving TTL compatibility. The optocouplerac and dc operational param eters are guaranteedfrom -40°C to 85°C allowing trouble free systemperformance.The HCPL-M600/01/11 are suitable for high speed log

  • Surface Mountable
  • Very Small, Low Profile JEDEC Registered Package Outline
  • Compatible with Infrared Vapor Phase Reflow and Wave Soldering Processes
  • Internal Shield for High Common Mode Rejection (CMR)
    • HCPL-M601: 10,000 V/µs at VCM = 50 V
    • HCPL-M611: 15,000 V/µs at VCM = 1000 V
  • High Speed: 10 Mbd
  • LSTTL/TTL Compatible
  • Low Input Current Capability: 5 mA
  • Guaranteed ac and dc Performance over Temperature:
    • –40°C to 85°C
  • Safety and regulatory approvals:
    • UL recognized: 3750 Vac for 1 min. per U.L. (File No. 55361)
    • CSA component acceptance
    • IEC/EN/DIN EN 60747-5-2 approved for HCPL-M601/M611 Option 060.
  • Lead Free Option

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 MBd
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $: