PDP SEO Portlet

HCPL-M600-000E

Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbaud, SOIC, 5 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-M600-000E
Secondary Manufacturer Part#: HCPL-M600-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small outline high CMR, high speed, logic gate opto coup lers are single channel devices in a five lead miniature foot print. They are electrically equivalent to the following Avago optocouplers (except there is no output enable feature): The SO-5 JEDEC registered (MO-155) package outline does not require "through holes"" in a PCB. This package occupies approximately one fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be com patible with standard surface mount processes. The HCPL-M600 optically coupled gates combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector I.C. is an Open-collector Schottky-clamped transistor. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler ac and dc operational param eters are guaranteed from –40°C to 85°C allowing trouble free system performance."

  • Surface Mountable
  • Very Small, Low Profile JEDEC Registered Package Outline
  • Compatible with Infrared Vapor Phase Reflow and Wave Soldering Processes
  • Internal Shield for High Common Mode Rejection (CMR)
  • High Speed: 10 Mbd
  • LSTTL/TTL Compatible
  • Low Input Current Capability: 5 mA
  • Guaranteed ac and dc Performance over Temperature:
    • 40°C to 85°C
  • Safety and regulatory approvals:
  • UL recognized: 3750 Vac for 1 min. per U.L.
  • Lead Free Option

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
10 MBd
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3200  Mult:100  
USD $:
3200+
$1.3167
6400+
$1.31005
12800+
$1.3034
25600+
$1.29675
51200+
$1.2901