PDP SEO Portlet

HCPL-M456-000E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-M456-000E
Secondary Manufacturer Part#: HCPL-M456-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-M456 consists of a GaAsP LED optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices make these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.

  • Performance specified for common IPM applications over industrial temperature range: -40° C to 100° C
  • Fast maximum propagation delays
  • tPHL = 400 ns, tPLH = 550 ns
  • Minimized Pulse Width Distortion (PWD = 370 ns)
  • Very high Common Mode Rejection (CMR):
  • 15 kV/ s at VCM = 1500 V
  • CTR > 44% at IF = 10 mA
  • Safety approval UL recognized per UL1577
  • 3750Vms for 1 minute Lead free option -000E
"

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
90 %
25 mA
145 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Open Collector
5SOIC
5
3.6 x 4.4 x 2.5 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2900  Mult:100  
USD $:
2900+
$1.3662
5800+
$1.3593
11600+
$1.3524
23200+
$1.3455
46400+
$1.3386