PDP SEO Portlet

HCPL-M454-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-M454-500E
Secondary Manufacturer Part#: HCPL-M454-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-M454 is similar to other high speed transis­tor output optocouplers, but with shorter propagation delays and higher CTR. The HCPL-M454 also has a guaranteed propaga­tion delay difference (tPLH - tPHL). These features make the HCPL-M454 an excellent solution to IPM inverter dead time and other switching problems. The HCPL-M454 CTR, propagation delays, and CMR are specified both for TTL load and drive conditions and for IPM (Intelligent Power Module) load and drive conditions. Specifica­tions and typical performance plots for both TTL and IPM conditions are provided for ease of application. This diode-transistor opto­coupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional.

  • Function compatible with HCPL-4504
  • Surface mountable
  • Very small, low profile JEDEC registered package outline
  • Compatible with infrared vapor phase reflow and wave soldering processes
  • Short propagation delays for TTL and IPM applications
  • Very high common mode transient immunity: Guaranteed 15 kV/µs at VCM = 1500 V
  • High CTR: >25% at 25°C
  • Guaranteed specifications for common IPM applications
  • TTL compatible
  • Guaranteed ac and dc performance over temperature: 0°C to 70°C
  • Open collector output
  • Safety approval: UL Recognized 3750 Vac / 1 min. per UL 1577 IEC/EN/DIN EN 60747-5-2 Approved VIORM = 560 Vpeak for Option 060. CSA Approved
  • Lead free option “-000E”

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.3464
9000+
$1.3396
18000+
$1.3328
36000+
$1.326
72000+
$1.3192