HCPL-M453-500E
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 15 %
- RoHS 10 Compliant
- Tariff Charges
These small outline high CMR, high speed, diode-transistor optocouplers are single channel devices in a five lead miniature footprint. They are electrically equivalent to the following Avago optocouplers: The SO-5 JEDEC registered (MO-155) package outline does not require "through holes"" in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be com-patible with standard surface mount processes. These diode-transistor optocouplers use an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. The HCPL-M453 is an HCPL-M452 with increased common mode transient immunity of 15,000 V/µs minimum at VCM =1500 V guaranteed."
- Power module interface optocoupler
- Compatible with infrared vapour phase reflow and wave soldering processes
- Very high common mode transient immunity: 15000V/us at VCM = 1500V guaranteed
- High speed of 1Mb/s
- TTL compatible
- Open collector output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 to 70 °C | ||
| Open Collector | ||
| 5SOIC | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| 5 V | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |