HCPL-M452-500E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
These small outline high CMR, high speed, diode-transistor optocouplers are single channel devices in a five lead miniature footprint. They are electrically equivalent to the following Avago optocouplers: The SO-5 JEDEC registered (MO-155) package outline does not require through holes" in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be com-patible with standard surface mount processes. These diode-transistor optocouplers use an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. The HCPL-M452 is designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 ký pull-up resistor. CTR of the HCPLM452 is 19% minimum at IF = 16 mA."
- Surface mountable
- Very small, low profile JEDEC registered package outline
- Compatible with infrared vapor phase reflow and wave soldering processes
- High speed: 1 Mb/s
- TTL compatible
- Open collector output
- Worldwide Safety Approval:
- UL1577 recognized, 3750Vrms/1min
- CSA Approved
- Lead free option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 to 70 °C | ||
| DC | ||
| 5SOIC | ||
| 5 | ||
| 3.6 x 4.4 x 2.5 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |