PDP SEO Portlet

HCPL-M452-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-M452-000E
Secondary Manufacturer Part#: HCPL-M452-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These small outline high CMR, high speed, diode-transistor optocouplers are single channel devices in a five lead miniature footprint. They are electrically equivalent to the following Avago optocouplers: The SO-5 JEDEC registered (MO-155) package outline does not require through holes" in a PCB. This package occupies approximately one-fourth the footprint area of the standard dual-in-line package. The lead profile is designed to be com-patible with standard surface mount processes. These diode-transistor optocouplers use an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. The HCPL-M452 is designed for high speed TTL/TTL applications. A standard 16 mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6 ký pull-up resistor. CTR of the HCPLM452 is 19% minimum at IF = 16 mA."

  • Surface mountable
  • Very small, low profile JEDEC registered package outline
  • Compatible with infrared vapor phase reflow and wave soldering processes
  • High speed: 1 Mb/s
  • TTL compatible
  • Open collector output
  • Worldwide Safety Approval:
    • UL1577 recognized, 3750Vrms/1min
    • CSA Approved
  • Lead free option

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
5SOIC
5
3.6 x 4.4 x 2.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3700  Mult:100  
USD $:
3700+
$1.0593
7400+
$1.05395
14800+
$1.0486
29600+
$1.04325
59200+
$1.0379