PDP SEO Portlet

HCPL-900J-500E

OptoCoupler 4-CH 16-Pin SOIC W T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-900J-500E
Secondary Manufacturer Part#: HCPL-900J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-900J CMOS digital isolator feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single channel digital isolators features an active-low logic output enable, operating in full duplex mode making it ideal for digital field bus applications. The quad channel digital isolators are configured as unidirectional, These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. They are available in 8-pin PDIP, 8-pin Gull Wing, 8-pin SOIC packages, and 16–pin SOIC narrow-body and wide-body packages. They are specified over the temperature range of -40°C to +100°C.

  • +3.3V and +5V TTL/CMOS compatible
  • 3 ns max. pulse width distortion
  • 6 ns max. propagation delay skew
  • 15 ns max. propagation delay
  • High speed: 100 MBd
  • 15 kV/µs min. common mode rejection
  • Tri-state output
  • 2500 V RMS isolation
  • UL1577 and IEC 61010-1 approved

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
18 ns
2500 V
Surface Mount
MSL 1 - Unlimited
4
5.5, 3 V
-40 to 100 °C
16SOIC W
16
10.49 x 7.59 x 2.54 mm
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.41509
2000+
$14.34229
4000+
$14.26949
8000+
$14.19668
16000+
$14.12388