PDP SEO Portlet

HCPL-817-50AE

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 80 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-817-50AE
Secondary Manufacturer Part#: HCPL-817-50AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-817-50AE is a 1-channel 4-pin surface-mount Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. It is suitable for signal transmission between circuits of different potentials and impedances.

  • 4μs Typical response time
  • 6V Reverse input voltage
  • 10μA at 4V Reverse current
  • 200mW Total power dissipation

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
160@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-30 to 100 °C
DC
4PDIP SMD
4
4.6 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:28000  Mult:1000  
USD $:
28000+
$0.14949
56000+
$0.14874
112000+
$0.14798
224000+
$0.14722
448000+
$0.14647