PDP SEO Portlet

HCPL-817-300E

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 50 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-817-300E
Secondary Manufacturer Part#: HCPL-817-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-817-300E is a Phototransistor Optocoupler with high density mounting. It is available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000Vrms.

  • 50% minimum at IF = 5mA, VCE = 5V Current transfer ratio

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
600@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-30 to 100 °C
DC
4PDIP SMD
4
4.6 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:27800  Mult:100  
USD $:
27800+
$0.1386
55600+
$0.1379
111200+
$0.1372
222400+
$0.1365
444800+
$0.1358