PDP SEO Portlet

HCPL-817-060E

Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-817-060E
Secondary Manufacturer Part#: HCPL-817-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL-817-060E is a high-density mounting type phototransistor. It contains a light-emitting diode optically coupled to a phototransistor. Typical applications include signal transmission between circuits of different potentials and impedances, I/O interfa

  • Current transfer ratio (CTR) is minimum 50% at IF = 5 mA, VCE = 5V
  • High input-output isolation voltage (Viso = 5000Vrms)
  • Response time(tr: typ, 4µs at VCE = 2V, IC = 2mA, RL = 100 ohm)
  • Compact dual-inline package
  • UL

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
600@5mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-30 to 100 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:25000  Mult:100  
USD $:
25000+
$0.17325
25200+
$0.17238
50200+
$0.1715
125000+
$0.17062
250000+
$0.16975