PDP SEO Portlet

HCPL-817-00DE

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-817-00DE
Secondary Manufacturer Part#: HCPL-817-00DE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-817 contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 µs and minimum CTR is 50% at input current of 5 mA.

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 5000 Vrms)
  • Response time (tr: typ., 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 ?)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4 (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:31300  Mult:100  
USD $:
31300+
$0.13563
62600+
$0.13494
125200+
$0.13426
250400+
$0.13358
500800+
$0.13289