PDP SEO Portlet

HCPL-817-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 50 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-817-000E
Secondary Manufacturer Part#: HCPL-817-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-817-000E is a high density mounting type Phototransistor Optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4µs and minimum CTR is 50% at input current of 5mA.

  • High input-output isolation voltage (Viso = 5000Vrms)
  • IEC/EN/DIN EN 60747-5-2 Approved

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
600@5mA %
5000 Vrms
Through Hole
MSL 1 - Unlimited
1
-30 to 100 °C
DC
4PDIP
4
4.6 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  13169.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
31300+
$0.11781
62600+
$0.11722
125200+
$0.11662
250400+
$0.11602
500800+
$0.11543