PDP SEO Portlet

HCPL-814-50AE

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-814-50AE
Secondary Manufacturer Part#: HCPL-814-50AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-814 contains a phototransistor, opticallycoupled to two light emitting diodes connected inverseparallel. It can operate directly by AC input current. It ispackaged in a 4-pin DIP package and available in wideleadspacing option and lead bend SMD option. Inputoutputisolation voltage is 5000 Vrms. Response time, tr,istypically 4 µs and minimum CTR is 20% at input currentof ±1 mA.

  • AC input response
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Low collector dark current (ICEO: max. 10-7 A at VCE = 20 V)
  • Current transfer ratio (CTR: min. 20% at IF = ±1 mA, VCE = 5 V)
  • Response time (tr: typ. 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 ?)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4 (10.16 mm) spacing (W00)
    • Leads bend for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
35 V
150@1mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-30 to 100 °C
DC
4PDIP SMD
4
4.6 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:23000  Mult:1000  
USD $:
23000+
$0.16533
46000+
$0.1645
92000+
$0.16366
184000+
$0.16282
368000+
$0.16199