HCPL-814-500E
Optocoupler, 1 Channel, Surface Mount DIP, 4 Pins, 50 mA, 5 kV, 20 %
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-814-500E
Secondary Manufacturer Part#: HCPL-814-500E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-814 contains a phototransistor, opticallycoupled to two light emitting diodes connected inverseparallel. It can operate directly by AC input current. It ispackaged in a 4-pin DIP package and available in wideleadspacing option and lead bend SMD option. Inputoutputisolation voltage is 5000 Vrms. Response time, tr,istypically 4 µs and minimum CTR is 20% at input currentof ±1 mA.
- AC input response
- High input-output isolation voltage (Viso = 5,000 Vrms)
- Low collector dark current (ICEO: max. 10-7 A at VCE = 20 V)
- Current transfer ratio (CTR: min. 20% at IF = ±1 mA, VCE = 5 V)
- Response time (tr: typ. 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 ?)
- Compact dual-in-line package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Options available:
- Leads with 0.4" (10.16 mm) spacing (W00)
- Leads bend for surface mounting (300)
- Tape and reel for SMD (500)
- IEC/EN/DIN EN 60747-5-2 approvals (060)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 35 V | ||
| 300@1mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -30 to 100 °C | ||
| DC | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |