PDP SEO Portlet

HCPL-814-300E

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-814-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC input response
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Low collector dark current (ICEO: max. 10-7 A at VCE = 20 V)
  • Current transfer ratio (CTR: min. 20% at IF = ±1 mA, VCE = 5 V)
  • Response time (tr: typ. 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 ?)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bend for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:22800  Mult:100  
Need More?
USD $:
$ 0.1782
22800+
$0.1782
45600+
$0.1773
91200+
$0.1764
182400+
$0.1755
364800+
$0.1746
SubTotal:
$4,062.96