PDP SEO Portlet

HCPL-814-00AE

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 50 %

Manufacturer:Broadcom
Product Category: ICs, Interfaces, Isolators
Avnet Manufacturer Part #: HCPL-814-00AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC input response
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Low collector dark current (ICEO: max. 10-7 A at VCE = 20 V)
  • Current transfer ratio (CTR: min. 20% at IF = ±1 mA, VCE = 5 V)
  • Response time (tr: typ. 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 ?)
  • Compact dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bend for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:22800  Mult:100  
Need More?
USD $:
$ 0.18315
22800+
$0.18315
45600+
$0.18222
91200+
$0.1813
182400+
$0.18038
364800+
$0.17945
SubTotal:
$4,175.82