PDP SEO Portlet

HCPL-788J-500E

Optocoupler, 1 Channel, SOIC, 16 Pins, 5 kV, 30 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-788J-500E
Secondary Manufacturer Part#: HCPL-788J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL-788J-500E is an isolation amplifier with short circuit and overload detection that makes motor phase current sensing compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements. It is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by the HCPL-788J. Typical applications include motor phase and rail current sensing, power inverter current and voltage sensing, industrial process control, data acquisition systems, general purpose current and voltage sensing, traditional current transducer replacements.

  • Output voltage directly compatible with A/D converters (0V to VREF)
  • Fast (3µs) short circuit detection with transient fault rejection
  • Absolute value signal output for overload detection
  • Regulatory approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5 (1414 Vpeak working voltage)
  • Magnitude of input offset change vs. temperature is 1µV/°C typ at VIN+=0 V,TA=-40°C to +85°C
  • Common mode transient immunity is 25kV/µs typ for VOUT, active-low FAULT, and ABSVAL outputs
  • VOUT bandwidth (-3dB) is 30kHz typ at VIN+=200 mVpk-pk, sine wave
  • Common-mode rejection ratio is >140dB typ at 60Hz, VREF =4.0V, VDD1=VDD2=5V and TA=25°C
  • SO-16 package
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Tin
260 °C
3@5V mV
0.4 %
140 dB
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
20@5V mA
2.5, 3.3 V
-40 to 85 °C
16SOIC
16
Single Supply
10.31 x 7.49 x 3.5 mm
Industrial
SOIC
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$4.6
1700+
$4.35135
3400+
$4.23684
6800+
$4.1282
13600+
$4.025