HCPL-788J-500
OptoCoupler 16-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Avago’s Isolation Amplifier with Short Circuit and OverloadDetection makes motor phase current sensing compact,affordable and easy-to-implement while satisfyingworldwide safety and regulatory requirements.The HCPL-788J isolation ampli-fier is designed for currentsensing in electronic motor drives. In a typicalimplementa-tion, motor currents flow through an externalresistor and the resulting analog voltage drop issensed by the HCPL-788J. A larger analog output voltageis created on the other side of the HCPL-788J’s opticalisolation barrier. The output voltage is proportionalto the motor current and can be connected directly to asingle-supply A/D converter. A digital over-range output(FAULT) and an analog rectified output (ABSVAL). Current sensing circuitprovided. The wire OR-able over-range output (FAULT)is useful for quick detection of short circuit conditionson any of the motor phases. The wire-OR-able rectifiedoutput (ABSVAL), simplifies measure-ment of motor loadsince it performs polyphase rectification. Since the common-modevoltage swings several hundred volts in tensof nanoseconds in modern electronic motor drives, theHCPL-788J was designed to ignore very high commonmodetransient slew rates (10 kV/µs).
- Output Voltage Directly Compatible with A/D Converters (0 V to VREF)
- Fast (3 µs) Short Circuit Detection with Transient Fault Rejection
- Absolute Value Signal Output for Overload Detection
- 1 µV/°C Offset Change vs. Temperature
- SO-16 Package
- -40 °C to +85 °C Operating Temperature Range
- 25 kV/µs Isolation Transient Immunity
- Regulatory Approvals: UL, CSA, IEC/EN/DIN EN 60747- 5-5 (1414 Vpeak Working Voltage)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| 260 | ||
| 3750 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 10.31 x 7.49 x 3.51 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |