PDP SEO Portlet

HCPL-788J-000E

Isolation Amplifier, Optically, UL Recognised, 1 Amplifiers, 3.75 kV, 4.5V to 5.5V, SOIC, 16 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-788J-000E
Secondary Manufacturer Part#: HCPL-788J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-788J-000E is an Isolation Amplifier with short-circuit and overload detection makes motor phase current sensing compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements. A larger analogue output voltage is created on the other side of this optical isolation barrier. The output voltage is proportional to the motor current and can be connected directly to a single-supply A/D converter. A digital over-range output (FAULT) and an analogue rectified output (ABSVAL) are also provided. The wire OR-able over-range output (FAULT) is useful for quick detection of short circuit conditions on any of the motor phases. The wire-OR-able rectified output, simplifies measurement of motor load since it performs poly-phase rectification. Since the common-mode voltage swings several hundred volts in tens of nanoseconds in modern electronic motor drives, this was designed to ignore very high common-mode transient slew rates (10kV/µs).

  • Output voltage directly compatible with A/D converters (0V to VREF)
  • Fast (3µs) short circuit detection with transient fault rejection
  • Absolute value signal output for overload detection
  • 1µV/°C Offset change vs. temperature
  • 25kV/µs Isolation transient immunity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
3.3 V
-40 to 85 °C
16SOIC
16
10.31 x 7.49 x 3.51 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:810  Mult:45  
USD $:
810+
$4.9005
1620+
$4.87575
3240+
$4.851
6480+
$4.82625
12960+
$4.8015