PDP SEO Portlet

HCPL-786J-000E

OptoCoupler 16-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-786J-000E
Secondary Manufacturer Part#: HCPL-786J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-786J Optically Isolated Modulator and HCPL-0872 Digital Interface IC or digital filter together form an isolated programmable two-chip analog-to-digital converter. The isolated modulator allows direct measurement of motor phase currents in power inverters. In operation, the HCPL-786J Isolated Modulator converts a low-bandwidth analog input into a highspeed one-bit data stream by means of a Sigma-Delta (S-?) over-sampling modulator. This modulation provides for high noise margins and excellent immunity against isolation-mode transients. The modulator data and onchip sampling clock are encoded and transmitted across the isolation boundary where they are recovered and decoded into separate high-speed clock and data channels.

  • 12-bit Linearity
  • 200 ns Conversion Time (Pre-Trigger Mode 2 with HCPL-0872)
  • 12-bit Effective Resolution with 5µs Signal Delay (14-bit with 102µs) (with HCPL-0872)
  • Fast 3µs Over-Range Detection (with HCPL-0872)
  • ± 200 mV Input Range with Single 5 V Supply
  • 1% Internal Reference Voltage Matching
  • Offset Calibration (with HCPL-0872)
  • -40°C to +85°C Operating Temperature Range
  • 15 kV/µs Isolation Transient Immunity
  • Safety Approval: UL 1577, CSA and IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1125  Mult:45  
USD $:
1125+
$3.65403
2250+
$3.63558
4500+
$3.61712
9000+
$3.59867
18000+
$3.58021