PDP SEO Portlet

HCPL-7850

OptoCoupler 1-CH 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7850
Secondary Manufacturer Part#: HCPL-7850
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-7850 is isolation amplifi ers that provide accurate, electrically isolated and amplifi ed representations of voltage and current. When used with a shunt resistor to monitor the motor phase current in a high speed motor drive, the device will off er superior reliability compared with the traditional solutions such as current transformers and Hall-eff ect sensors. These devices consist of a sigma-delta analog-todigital converter optically coupled to a digital-to-analog converter in a hermetically sealed package. The products are capable of operation and storage over the full military temperature range and may be purchased as a standard product (HCPL-7850), with full MIL-PRF-38534 Class H testing (HCPL-7851), with MIL-PRF-38534 Class E testing (Class K with exceptions)

  • Performance guaranteed over full military temperature range: -55° C to +125° C
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • Hermetically sealed packages v Dual marked with device part number and DLA drawing number
  • QML-38534, Class H and Class E
  • HCPL-7840 function compatibility
  • High common mode rejection (CMR): 8 kV/µs at VCM = 1000 V
  • 5% gain tolerance
  • 0.1% nonlinearity v Low off set voltage and off set temperature coeffi cient
  • 100 kHz bandwidth

Technical Attributes

Find Similar Parts

Description Value
Gold
260
11000 ns
Through Hole
1
3.3 V
-55 to 125 °C
8CDIP
8
9.91 x 7.57 x 4.32 mm
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$167.2803
50+
$166.43545
100+
$165.5906
200+
$164.74575
400+
$163.9009