PDP SEO Portlet

HCPL-7840-300E

Isolation Amplifier, Optical, 1 Amplifiers, 3.75 kVrms, 4.5 V to 5.5 V, 8 Pins, SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7840-300E
Secondary Manufacturer Part#: HCPL-7840-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-7840-300E is an Isolation Amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by this. A differential output voltage is created on the other side of this optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, this was designed to ignore very high common mode transient slew rates (of at least 10kV/µs).

  • 15kV/µs Common-mode rejection at 1000V VCM
  • 0.00025V/V/°C Gain drift vs. temperature
  • 0.3mV Input offset voltage
  • 100kHz Bandwidth
  • 0.004% Nonlinearity
  • Fully differential circuit topology

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
12 V
-40 to 85 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  687.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.9798
100+
$3.9597
200+
$3.9102
400+
$3.89025
800+
$3.8703