PDP SEO Portlet

HCPL-7800A-500E

Isolation Amplifier, Optical, 1 Amplifier, 4.5V to 5.5V, 8 Pins, SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7800A-500E
Secondary Manufacturer Part#: HCPL-7800A-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL-7800A-500E is an isolation amplifier. It is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by the HCPL-7800(A). A differential output voltage is created on the other side of the HCPL-7800(A) optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. It uses sigma-delta (S-?) analogue-to-digital converter technology, chopper-stabilized amplifiers, and a fully differential circuit topology. Typical applications include motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general-purpose current sensing and monitoring, general-purpose analogue signal isolation.

  • 15kV/µs common-mode rejection at VCM=1000V
  • Worldwide safety approval: UL 1577 (3750Vrms/1min.) and CSA, IEC/EN/DIN EN 60747-5-5
  • Fully differential circuit topology
  • Magnitude of VOUT gain change vs. temperature is 0.00025V/V/°C typical
  • Input offset voltage is 0.3mv typ at TA=25°C, VIN+=0V, VIN–=0V, VDD1=VDD2=5V
  • VOUT bandwidth (–3dB) sine wave is 100kHz typ at VIN+=200mVpk-pk
  • 0.004% nonlinearity
  • VOUT noise is 31.5mVrms typ at VIN+=0.0V, VDD1=VDD2=5V and TA=25°C
  • Compact, auto-insertable standard 8-pin DIP package
  • Ambient operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
4.5, 1.65, 3 V
-40 to 85 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.4349
2000+
$7.39735
4000+
$7.3598
8000+
$7.32225
16000+
$7.2847