PDP SEO Portlet

HCPL-7800A-000E

Isolation Amplifier, Optically, 1 Amplifiers, 3.75 kV, 4.5V to 5.5V, DIP, 8 Pins, 100 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7800A-000E
Secondary Manufacturer Part#: HCPL-7800A-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-7800A-000E is an Isolation Amplifier for current sensing in electronic motor drives. The high CMR capability of isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical implementation the motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the amplifier. A differential output voltage is created on the other side of the amplifier optical isolation barrier. It is designed to ignore very high common-mode transient slew rates.

  • 15kV/μs Common-mode rejection at VCM = 1000V
  • Advanced sigma-delta A/D converter technology
  • Compact and auto-insertable
  • Fully differential circuit topology

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Through Hole
MSL 1 - Unlimited
1
3.3 V
-40 to 85 °C
8PDIP
8
9.8 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$7.9398
100+
$7.8997
200+
$7.8596
400+
$7.8195
800+
$7.7794