PDP SEO Portlet

HCPL-7800-500E

Isolation Amplifier, Optical, 1 Amplifier, 4.5V to 5.5V, 8 Pins, SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7800-500E
Secondary Manufacturer Part#: HCPL-7800-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Isolation amplifier designed for current sensing in electronic motor drives. It is suitable for use in motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general purpose current sensing and monitoring and general purpose analogue signal isolation.

  • Fully differential circuit topology
  • Advanced Sigma-Delta A/D converter technology
  • Compact, auto-insertable
  • 15KV/µs common-mode rejection at VCM = 1000V
  • 0.3mV input offset voltage
  • 100KHz bandwidth and 0.004% nonlinearity
  • Worldwide safety approval: UL 1577 (3750VRMS/1 min.) and CSA, IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
5 V
-40 to 85 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.237
2000+
$6.2055
4000+
$6.174
8000+
$6.1425
16000+
$6.111