PDP SEO Portlet

HCPL-7800-300E

Optocoupler, Optically Isolated Amplifiers, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7800-300E
Secondary Manufacturer Part#: HCPL-7800-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-7800-300E is an Isolation Amplifier, designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by this. A differential output voltage is created on other side of optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op amp as shown in the recommended application circuit. Since common mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, it was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). The high CMR capability of this isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.

  • 15kV/µs Common-mode rejection at VCM=1000V
  • 0.00025V/V/°C Gain drift vs. temperature
  • 0.004% Non-linearity
  • Fully differential circuit topology
  • Advanced Sigma-Delta (Σ-∆) A/D converter technology
  • Fully differential circuit topology

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
3 V
-40 to 85 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  109.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$6.3558
100+
$6.3237
200+
$6.2916
400+
$6.2595
800+
$6.2274