PDP SEO Portlet

HCPL-7723

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7723
Secondary Manufacturer Part#: HCPL-7723
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin-Lead
260
150 mW
Through Hole
MSL 1 - Unlimited
-40 to 85 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $:
800+
$4.95572
1600+
$4.76264
3200+
$4.56956
6400+
$4.37648
12800+
$4.29603