PDP SEO Portlet

HCPL-7723-300

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7723-300
Secondary Manufacturer Part#: HCPL-7723-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either 8-pin DIP or SO-8 package style respectively, the HCPL-7723 optocoupler utilize the latest CMOS IC technology to achieve outstanding speed performance of minimum 50 MBd data rate and 2ns maximum pulse width distortion. Basic building blocks of HCPL-7723 is CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.

  • +5 V CMOS compatibility
  • High speed: 50 MBd min.
  • 2 ns max. pulse width distortion
  • 22 ns max. prop. delay
  • 16 ns max. prop. delay skew
  • 10 kV/µs min. common mode rejection
  • –40 to 85°C temperature range
  • Safety and regulatory approvals:
    • UL recognized: 5000 Vrms for 1 min. per UL1577 for HCPL-7723 for option 020
    • CSA component acceptance notice #5 IEC/EN/DIN EN 60747-5-5: Viorm = 630 Vpeak for HCPL-7723 option 060

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $:
800+
$5.77976
1600+
$5.75057
3200+
$5.72138
6400+
$5.69219
12800+
$5.663