HCPL-7723-020E
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: HCPL-7723-020E
- RoHS 10 Compliant
- Tariff Charges
- +5 V CMOS compatibility
- High speed: 50 MBd min.
- 2 ns max. pulse width distortion
- 22 ns max. prop. delay
- 16 ns max. prop. delay skew
- 10 kV/µs min. common mode rejection
- –40 to 85°C temperature range
- Safety and regulatory approvals:
- UL recognized: 5000 Vrms for 1 min. per UL1577 for HCPL-7723 for option 020
- CSA component acceptance notice #5 IEC/EN/DIN EN 60747-5-5: Viorm = 630 Vpeak for HCPL-7723 option 060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| 8 Pins | ||
| null | ||
| Push-Pull | ||
| 150 mW | ||
| null | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |