HCPL-7720-300E
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: HCPL-7720-300E
- RoHS 10 Compliant
- Tariff Charges
- +5 V CMOS compatibility
- 20 ns maximum prop. delay skew
- High speed: 25 MBd
- 40 ns max. prop. delay
- 10 kV/µs minimum common mode rejection
- –40 to 85°C temperature range
- Safety and regulatory approvals
- UL recognized - 5000 Vrms for 1 min. per UL 1577
- CSA component acceptance notice #5
- IEC/EN/DIN EN 60747-5-5 - VIORM = 630 Vpeak for HCPL-772X option 060
- PWD: 8 ns
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |