PDP SEO Portlet

HCPL-7720-060E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7720-060E
Secondary Manufacturer Part#: HCPL-7720-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in an 8-pin DIP style respectively, the HCPL-772X optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The HCPL-772X require only two bypass capacitors for complete CMOS compatability. Basic building blocks of the HCPL-772X are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver.

  • +5 V CMOS compatibility
  • 20 ns maximum prop. delay skew
  • High speed: 25 MBd
  • 40 ns max. prop. delay
  • 10 kV/µs minimum common mode rejection
  • –40 to 85°C temperature range
  • Safety and regulatory approvals
    • UL recognized - 5000 Vrms for 1 min. per UL 1577
    • CSA component acceptance notice #5
    • IEC/EN/DIN EN 60747-5-5 - VIORM = 630 Vpeak for HCPL-772X option 060
  • PWD: 8 ns

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1250  Mult:50  
USD $:
1250+
$2.88571
2500+
$2.72973
5000+
$2.6579
10000+
$2.58974
20000+
$2.525