HCPL-7720-000E
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
Available in an 8-pin DIP style respectively, the HCPL-772X optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The HCPL-772X require only two bypass capacitors for complete CMOS compatability. Basic building blocks of the HCPL-772X are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver.
- +5 V CMOS compatibility
- 20 ns maximum prop. delay skew
- High speed: 25 MBd
- 40 ns max. prop. delay
- 10 kV/µs minimum common mode rejection
- –40 to 85°C temperature range
- Safety and regulatory approvals
- UL recognized - 5000 Vrms for 1 min. per UL 1577
- CSA component acceptance notice #5
- IEC/EN/DIN EN 60747-5-5 - VIORM = 630 Vpeak for HCPL-772X option 060
- PWD: 8 ns
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| 260 | ||
| 25 MBd | ||
| 150 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 8PDIP | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP | ||
| 0.008 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |