HCPL-7710-500E
Optocoupler, Gate Drive Output, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV
- RoHS 10 Compliant
- Tariff Charges
The HCPL-7710-500E is a 1-channel 8-pin surface-mount High Speed Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-7710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver.
- 5V CMOS compatibility
- 8ns Maximum pulse width distortion
- 20ns Maximum propagation delay skew
- 40ns Maximum propagation delay
- 10kV/μs Minimum common mode rejection
- -40 to 100°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| 260 | ||
| 10 mA | ||
| 150 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD | ||
| 0.008 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |