PDP SEO Portlet

HCPL-7710-300E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7710-300E
Secondary Manufacturer Part#: HCPL-7710-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either an 8-pin DIP or SO-8 package stylerespectively, the HCPL-7710 or HCPL-0710 optocouplersutilize the latest CMOS IC technology to achieve outstandingperformance with very low power consumption.The HCPL-x710 require only two bypass capacitorsfor complete CMOS compatibility.Basic building blocks of the HCPL-x710 are a CMOSLED driver IC, a high speed LED and a CMOS detectorIC. A CMOS logic input signal controls the LED driverIC, which supplies current to the LED. The detector ICincorporates an integrated photodiode, a high-speedtransimpedance amplifier, and a voltage comparatorwith an output driver.

  • +5 V CMOS compatibility
  • 8 ns maximum pulse width distortion
  • 20 ns maximum prop. delay skew
  • High speed: 12 Mbd
  • 40 ns maximum prop. delay
  • 10 kV/µs minimum common mode rejection
  • -40°C to 100°C temperature range
  • Safety and regulatory approvals
  • UL Recognized 3750 Vrms for 1 min. per UL 1577 5000 Vrms for 1 min. per UL 1577 (for HCPL-7710 option 020) CSA Component Acceptance IEC/EN/DIN EN 60747-5-5
    • VIORM = 630 Vpeak for HCPL-7710 Option 060
    • VIORM = 567 Vpeak for HCPL-0710 Option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
10 mA
150 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1400  Mult:50  
USD $:
1400+
$2.97
2800+
$2.955
5600+
$2.94
11200+
$2.925
22400+
$2.91