HCPL-7710-060
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
Available in either an 8-pin DIP or SO-8 package stylerespectively, the HCPL-7710 or HCPL-0710 optocouplersutilize the latest CMOS IC technology to achieve outstandingperformance with very low power consumption.The HCPL-x710 require only two bypass capacitorsfor complete CMOS compatibility.Basic building blocks of the HCPL-x710 are a CMOSLED driver IC, a high speed LED and a CMOS detectorIC. A CMOS logic input signal controls the LED driverIC, which supplies current to the LED. The detector ICincorporates an integrated photodiode, a high-speedtransimpedance amplifier, and a voltage comparatorwith an output driver.
- +5 V CMOS compatibility
- 8 ns maximum pulse width distortion
- 20 ns maximum prop. delay skew
- High speed: 12 Mbd
- 40 ns maximum prop. delay
- 10 kV/µs minimum common mode rejection
- -40°C to 100°C temperature range
- Safety and regulatory approvals
- UL Recognized 3750 Vrms for 1 min. per UL 1577 5000 Vrms for 1 min. per UL 1577 (for HCPL-7710 option 020) CSA Component Acceptance IEC/EN/DIN EN 60747-5-5
- VIORM = 630 Vpeak for HCPL-7710 Option 060
- VIORM = 567 Vpeak for HCPL-0710 Option 060
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |