PDP SEO Portlet

HCPL-7520-300E

Optocoupler, Optically Isolated Amplifiers, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV, 100 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7520-300E
Secondary Manufacturer Part#: HCPL-7520-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-7520-300E is an isolated Linear Sensing IC designed for current sensing in servo drive applications. In a typical implementation, motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the IC. An output voltage is created on the other side of the IC optical isolation barrier. The 1-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the IC was designed to ignore very high common-mode transient slew rates The high CMR capability of the isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.

  • 60ppm/°C Gain drift vs. temperature
  • 8µV/°C Input offset voltage vs. temperature
  • Advanced sigma-delta A/D converter technology

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
3.3 V
-40 to 100 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1350  Mult:50  
USD $:
1350+
$2.9898
2700+
$2.9747
5400+
$2.9596
10800+
$2.9445
21600+
$2.9294